Part Details for I6000S FLEX-36 by Fluke Corporation
Overview of I6000S FLEX-36 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I6000S FLEX-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0781
|
Newark | Ac Current Probe, 6Ka, 36", Meter Side Connector:Bnc Plug, Probe Side Connector:Flexible Cord Probe, Current Range Max:6Ka, Current Range Min:60A, For Use With:Fluke Oscilloscopes, Digital Multimeters, Recorders & Data Loggers Rohs Compliant: Yes |Fluke I6000S FLEX-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,099.9900 | Buy Now |
DISTI #
614-1449-ND
|
DigiKey | CURRENT PROBE AC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$1,049.9900 | Buy Now |
DISTI #
676-I6000S-FLEX-36
|
Mouser Electronics | Test Probes AC CURRENT PROBE RoHS: Compliant | 0 |
|
$1,044.9900 | Order Now |
DISTI #
33932.1
|
TestEquity LLC | Fluke I6000S FLEX-36 Ac Current Probe | 0 |
|
$1,087.4900 | Buy Now |