Part Details for I630-62AB9H2-61.440MHZ by Abracon Corporation
Overview of I630-62AB9H2-61.440MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for I630-62AB9H2-61.440MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I630-62AB9H2- 61.440 MHZ
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 61.44MHz ±25ppm LVPECL 6-Pin CSMD T/R - Tape and Reel (Alt: I630-62AB9H2- 61.440 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-I63062AB9H261440
|
Mouser Electronics | VCXO Oscillators RoHS: Compliant | 0 |
|
$5.3900 | Order Now |
DISTI #
I630-62AB9H2- 61.440 MHZ
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 61.44MHz ±25ppm LVPECL 6-Pin CSMD T/R - Tape and Reel (Alt: I630-62AB9H2- 61.440 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for I630-62AB9H2-61.440MHZ
I630-62AB9H2-61.440MHZ CAD Models
I630-62AB9H2-61.440MHZ Part Data Attributes:
|
I630-62AB9H2-61.440MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I630-62AB9H2-61.440MHZ
Abracon Corporation
LVPECL Output Clock Oscillator, 61.44MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 61.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |