Part Details for I642-63BC3H1-65.536MHZ by Abracon Corporation
Overview of I642-63BC3H1-65.536MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for I642-63BC3H1-65.536MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I642-63BC3H1- 65.5
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 65.536MHz ±50ppm LVCMOS 6-Pin CSMD T/R - Tape and Reel (Alt: I642-63BC3H1- 65.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-I64263BC3H165536
|
Mouser Electronics | VCXO Oscillators RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
DISTI #
I642-63BC3H1- 65.5
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 65.536MHz ±50ppm LVCMOS 6-Pin CSMD T/R - Tape and Reel (Alt: I642-63BC3H1- 65.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for I642-63BC3H1-65.536MHZ
I642-63BC3H1-65.536MHZ CAD Models
I642-63BC3H1-65.536MHZ Part Data Attributes:
|
I642-63BC3H1-65.536MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I642-63BC3H1-65.536MHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 65.536MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 65.536 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.1X.12,71/45 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |