Part Details for I74F786D,602 by NXP Semiconductors
Overview of I74F786D,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I74F786D,602
I74F786D,602 CAD Models
I74F786D,602 Part Data Attributes
|
I74F786D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
I74F786D,602
NXP Semiconductors
IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for I74F786D,602
This table gives cross-reference parts and alternative options found for I74F786D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F786D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935040270602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | I74F786D,602 vs 935040270602 |
N74F786D,623 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | I74F786D,602 vs N74F786D,623 |
933906250602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | I74F786D,602 vs 933906250602 |
N74F786D,602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | I74F786D,602 vs N74F786D,602 |
N74F786D-T | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | I74F786D,602 vs N74F786D-T |
933906250623 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | I74F786D,602 vs 933906250623 |
I74F786D | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | I74F786D,602 vs I74F786D |