Part Details for IAC5AQ by Opto 22
Overview of IAC5AQ by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAC5AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6465
|
Newark | I/O Module, Current Rating:50Ma, Product Range:-, No. Of Analog Inputs:4, No. Of Digital Inputs:4, No. Of Digital Outputs:4, No. Of Outputs:4, Signal Input Type:180 To 280Vdc Rohs Compliant: Yes |Opto 22 IAC5AQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.7900 / $117.1500 | Buy Now |
DISTI #
94-IAC5AQ
|
Mouser Electronics | I/O Modules Quad Pak 4-channel AC/DC Input 180-280 VAC/VDC, 5 VDC Logic RoHS: Compliant | 0 |
|
$97.2500 / $106.4900 | Order Now |
DISTI #
70133941
|
RS | PLC I/O Module 4 x I/O, 50 mA 180 - 280 V ac, 53.34 x 26.9 x 78.23 mm | Opto 22 IAC5AQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4400 / $117.1500 | RFQ |
|
Onlinecomponents.com | I/O Module Relays Input Module 5mA 4000Vrms Thru-Hole/Plug-In RoHS: Compliant | 0 |
|
$89.8700 / $114.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$90.0000 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 2 |
|
$97.5000 | Buy Now |
Part Details for IAC5AQ
IAC5AQ CAD Models
IAC5AQ Part Data Attributes
|
IAC5AQ
Opto 22
Buy Now
|
Compare Parts:
IAC5AQ
Opto 22
|
Samacsys Manufacturer | Opto 22 |