Part Details for IAD012ZHH by Bel Power Solutions
Overview of IAD012ZHH by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAD012ZHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY | 31 |
|
$36.0000 / $39.0000 | Buy Now |
Part Details for IAD012ZHH
IAD012ZHH CAD Models
IAD012ZHH Part Data Attributes:
|
IAD012ZHH
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
IAD012ZHH
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 12W
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |
Alternate Parts for IAD012ZHH
This table gives cross-reference parts and alternative options found for IAD012ZHH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAD012ZHH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LW010BK | 2-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 50.80 X 25.40 MM, 10.20 MM HEIGHT, LOW PROFILE, MODULE-6 | TE Connectivity | IAD012ZHH vs LW010BK |
AA10U-048L-120D | 2-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | IAD012ZHH vs AA10U-048L-120D |
AA10U-048L-120DL | 2-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | IAD012ZHH vs AA10U-048L-120DL |
48IMS15-12-12-9C | DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid | Bel Power Solutions | IAD012ZHH vs 48IMS15-12-12-9C |
AEE01BB48 | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Vertiv Inc | IAD012ZHH vs AEE01BB48 |
AA10U-048L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | Artesyn Embedded Technologies | IAD012ZHH vs AA10U-048L-120DL |
48IMS15-12-12-9C | DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, | Bel Fuse | IAD012ZHH vs 48IMS15-12-12-9C |
DFC10U48D12 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-5 | Bel Fuse | IAD012ZHH vs DFC10U48D12 |
LW010BK | IC 2-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE, MODULE-6, Power Supply Module | Lineage Power | IAD012ZHH vs LW010BK |
LW010BK | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-6 | GE Power Electronics Inc | IAD012ZHH vs LW010BK |