Part Details for IBM11D1475B-6RJ by IBM
Overview of IBM11D1475B-6RJ by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM11D1475B-6RJ
IBM11D1475B-6RJ CAD Models
IBM11D1475B-6RJ Part Data Attributes
|
IBM11D1475B-6RJ
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11D1475B-6RJ
IBM
EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for IBM11D1475B-6RJ
This table gives cross-reference parts and alternative options found for IBM11D1475B-6RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11D1475B-6RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH1M325DXJ-6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | IBM11D1475B-6RJ vs MH1M325DXJ-6 |
MH1M325CDJ-6 | DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | IBM11D1475B-6RJ vs MH1M325CDJ-6 |
MB85343C-60PJPB | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | FUJITSU Semiconductor Limited | IBM11D1475B-6RJ vs MB85343C-60PJPB |
VM13218165BTGL-6 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | IBM11D1475B-6RJ vs VM13218165BTGL-6 |
MT2DT132G-6B | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | IBM11D1475B-6RJ vs MT2DT132G-6B |
IBM11D1325LD-6RJ | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | IBM | IBM11D1475B-6RJ vs IBM11D1325LD-6RJ |
TM124FBK32F-60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | IBM11D1475B-6RJ vs TM124FBK32F-60 |
HYM321005GS-60 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Infineon Technologies AG | IBM11D1475B-6RJ vs HYM321005GS-60 |
V4DJX132BLT60 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mosel Vitelic Corporation | IBM11D1475B-6RJ vs V4DJX132BLT60 |
MT8D132G-6X | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | IBM11D1475B-6RJ vs MT8D132G-6X |