Memory
IBM11S1325LM-60T
IBM
Description: EDO DRAM Module, 1MX32, 60ns, CMOS, DIMM-72

Overview of IBM11S1325LM-60T by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for IBM11S1325LM-60T by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM11S1325LM-60T by IBM

IBM11S1325LM-60T
IBM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
DIMM
Package Description
DIMM, DIMM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XDMA-N72
Memory Density
33554432 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Self Refresh
YES
Standby Current-Max
0.002 A
Supply Current-Max
0.33 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. IBM11S1325LM-60T
    IBM
    EDO DRAM Module, 1MX32, 60ns, CMOS, DIMM-72
    VS

Alternate Parts for IBM11S1325LM-60T

This table gives cross-reference parts and alternative options found for IBM11S1325LM-60T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11S1325LM-60T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM11S1325LM-6RT EDO DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 IBM IBM11S1325LM-60T vs IBM11S1325LM-6RT
Part Number Description Manufacturer Compare
STI321000D1-80VTO Fast Page DRAM Module, 1MX32, 80ns, CMOS, DIMM-72 Simple Tech Inc IBM11S1325LM-60T vs STI321000D1-80VTO
STI321000AD1-70GR Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 Simple Tech Inc IBM11S1325LM-60T vs STI321000AD1-70GR
HYM532100TN-70 Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 SK Hynix Inc IBM11S1325LM-60T vs HYM532100TN-70
KMM332F124BT-L6 EDO DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 Samsung Semiconductor IBM11S1325LM-60T vs KMM332F124BT-L6
KMM332V124BT-L6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 Samsung Semiconductor IBM11S1325LM-60T vs KMM332V124BT-L6
STI321000AD1-80GG Fast Page DRAM Module, 1MX32, 80ns, CMOS, DIMM-72 Simple Tech Inc IBM11S1325LM-60T vs STI321000AD1-80GG
HYM5V32100ATN-80 Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 SK Hynix Inc IBM11S1325LM-60T vs HYM5V32100ATN-80
IBM11S1320LNA-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS IBM IBM11S1325LM-60T vs IBM11S1320LNA-60
STI321000AD1-70VTG Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 Simple Tech Inc IBM11S1325LM-60T vs STI321000AD1-70VTG
HYM532120ASLTX-70 Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 SK Hynix Inc IBM11S1325LM-60T vs HYM532120ASLTX-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM11S1325LM-60T by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM11S1325LM-60T by IBM

Select Manufacturer
Which Manufacturer of IBM11S1325LM-60T would you like to use for your alert(s)?
  • Please alert me when IBM11S1325LM-60T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM11S1325LM-60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM11S1325LM-60T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM11S1325LM-60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM11S1325LM-60T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM11S1325LM-60T by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: