Part Details for IBM25PPC405GP3EE266CZ by IBM
Overview of IBM25PPC405GP3EE266CZ by IBM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBM25PPC405GP3EE266CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for IBM25PPC405GP3EE266CZ
IBM25PPC405GP3EE266CZ CAD Models
IBM25PPC405GP3EE266CZ Part Data Attributes
|
IBM25PPC405GP3EE266CZ
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC405GP3EE266CZ
IBM
32-BIT, 266MHz, RISC PROCESSOR, PBGA413, 25 MM, PLASTIC, EBGA-413
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 413 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B413 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 413 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC405GP3EE266CZ
This table gives cross-reference parts and alternative options found for IBM25PPC405GP3EE266CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC405GP3EE266CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC405GP3ED266CZ | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA413, 25 MM, PLASTIC, BGA-413 | IBM | IBM25PPC405GP3EE266CZ vs IBM25PPC405GP3ED266CZ |
IBM25PPC405GP-3EE266CZ | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA413, 25 X 25 MM, ENHANCED, PLASTIC, BGA-413 | IBM | IBM25PPC405GP3EE266CZ vs IBM25PPC405GP-3EE266CZ |
PPC405GP-3EE200CZ | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA413, 25 X 25 MM, PLASTIC, EBGA-413 | Applied Micro Circuits Corporation | IBM25PPC405GP3EE266CZ vs PPC405GP-3EE200CZ |
IBM25PPC405GP-3ED200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA413, 25 MM, PLASTIC, BGA-413 | IBM | IBM25PPC405GP3EE266CZ vs IBM25PPC405GP-3ED200C |
IBM25PPC405GP-3ED266C | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA413, 25 MM, PLASTIC, BGA-413 | IBM | IBM25PPC405GP3EE266CZ vs IBM25PPC405GP-3ED266C |