Part Details for IC41LV16100S-50T by Integrated Circuit Solution Inc
Overview of IC41LV16100S-50T by Integrated Circuit Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC41LV16100S-50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8314 |
|
RFQ |
Part Details for IC41LV16100S-50T
IC41LV16100S-50T CAD Models
IC41LV16100S-50T Part Data Attributes
|
IC41LV16100S-50T
Integrated Circuit Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IC41LV16100S-50T
Integrated Circuit Solution Inc
EDO DRAM, 1MX16, 50ns, CMOS, PDSO44,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SOLUTION INC | |
Package Description | TSOP, TSOP44/50,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP44/50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | YES | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |