Part Details for ICA-624-SGT by Samtec Inc
Overview of ICA-624-SGT by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICA-624-SGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7146
|
Newark | ".100" Screw Machine Dip Socket" Rohs Compliant: No |Samtec ICA-624-SGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $6.2300 | Buy Now |
DISTI #
612-ICA-624-SGT-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Tube |
51 In Stock |
|
$3.3406 / $6.1900 | Buy Now |
DISTI #
ICA-624-SGT
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-624-SGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ICA624SGT
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" RoHS: Compliant | 16 |
|
$1.3000 / $3.8400 | Buy Now |
|
Quest Components | DIP24, IC SOCKET | 416 |
|
$1.6088 / $3.9000 | Buy Now |
DISTI #
000000000000059865
|
Sager | IC & Component Sockets .100 Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$2.1900 / $3.8400 | Buy Now |
Part Details for ICA-624-SGT
ICA-624-SGT CAD Models
ICA-624-SGT Part Data Attributes
|
ICA-624-SGT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-624-SGT
Samtec Inc
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.695 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICA-624-SGT
This table gives cross-reference parts and alternative options found for ICA-624-SGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-624-SGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-246-WB-TG | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | ICA-624-SGT vs ICE-246-WB-TG |
ICE-246-FS-TG | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | ICA-624-SGT vs ICE-246-FS-TG |
ICE-246-WB-TT | DIP24, IC SOCKET | 3M Electronics | ICA-624-SGT vs ICE-246-WB-TT |
ICE-246-E350-TG | DIP24, IC SOCKET | 3M Electronics | ICA-624-SGT vs ICE-246-E350-TG |
224-AG39DC | IC Socket, DIP24, 24 Contact(s) | TE Connectivity | ICA-624-SGT vs 224-AG39DC |
824-AG12D | DIP24, IC SOCKET | TE Connectivity | ICA-624-SGT vs 824-AG12D |
324-AG10DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | ICA-624-SGT vs 324-AG10DC |
324-AG10DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Thomas & Betts | ICA-624-SGT vs 324-AG10DC |
ICE-246-E275-TG | DIP24, IC SOCKET | 3M Electronics | ICA-624-SGT vs ICE-246-E275-TG |
ICE-246-CP-TG | DIP24, IC SOCKET | 3M Electronics | ICA-624-SGT vs ICE-246-CP-TG |