Part Details for ICD15S13E6GV00LF by Amphenol FCi
Overview of ICD15S13E6GV00LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ICD15S13E6GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06358910
|
Arrow Electronics | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2219 | Americas - 33 |
|
$1.1530 | Buy Now |
DISTI #
E02:0323_00913339
|
Arrow Electronics | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2331 | Europe - 19 |
|
$1.3415 / $2.0247 | Buy Now |
DISTI #
70236942
|
RS | Conn D-Sub PCBSocket RightAngle Solder HighDensity 15-Cnts | Amphenol FCI (Amphenol CS) ICD15S13E6GV00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 48 |
|
$1.6600 / $2.2100 | Buy Now |
DISTI #
BRGICD15S13E6GV00LF
|
Heilind Electronics | DSUB R/A STB 15 SOCKET | Americas - 270 in Stock540 On Order |
|
$1.5600 / $1.6394 | Buy Now |
DISTI #
79365679
|
Verical | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont Min Qty: 40 Package Multiple: 1 | Americas - 480 |
|
$2.0000 / $2.4496 | Buy Now |
DISTI #
71236181
|
Verical | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 15 |
|
$1.3372 / $2.0182 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | 45 |
|
$1.4400 / $2.4000 | Buy Now |
DISTI #
BRGICD15S13E6GV00LF
|
Interstate Connecting Components | DSUB R/A STB 15 SOCKET | 0180 On Order |
|
$1.5600 / $1.6394 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 324 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for ICD15S13E6GV00LF
ICD15S13E6GV00LF CAD Models
ICD15S13E6GV00LF Part Data Attributes:
|
ICD15S13E6GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
ICD15S13E6GV00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICD15S13E6GV00LF
This table gives cross-reference parts and alternative options found for ICD15S13E6GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD15S13E6GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD15S13E6GV00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD15S13E6GV00LF vs ICD15S13E6GV00 |