Part Details for ICD26S13E4GL00LF by Amphenol Communications Solutions
Overview of ICD26S13E4GL00LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICD26S13E4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M0700
|
Newark | Hd-D Sub Conn, Rcpt, Da, 26Pos, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Icd Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions ICD26S13E4GL00LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$1.6500 / $2.6200 | Buy Now |
DISTI #
ICD26S13E4GL00LF-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 300 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7668 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.8000 | Buy Now |
Part Details for ICD26S13E4GL00LF
ICD26S13E4GL00LF CAD Models
ICD26S13E4GL00LF Part Data Attributes
|
ICD26S13E4GL00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ICD26S13E4GL00LF
Amphenol Communications Solutions
D-Sub High Density Board Mount Connectors, Input Output Connectors, 26 way, Right Angle, Solder socket, >200 Mating Cycles, Harpoons + Insert M3 + Elec cont
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICD26S13E4GL00LF
This table gives cross-reference parts and alternative options found for ICD26S13E4GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD26S13E4GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-1BC126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD26S13E4GL00LF vs 94122-1BC126 |
ICD26S13E6PX00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD26S13E4GL00LF vs ICD26S13E6PX00LF |
94122-50B326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD26S13E4GL00LF vs 94122-50B326 |
ICD26S13E6PL09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD26S13E4GL00LF vs ICD26S13E6PL09LF |
ICD26S13E4UL00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD26S13E4GL00LF vs ICD26S13E4UL00LF |
DD26S4R700X-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD26S13E4GL00LF vs DD26S4R700X-14 |
ODD26F2100T6X | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD26S13E4GL00LF vs ODD26F2100T6X |
ODD26F5R700S-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD26S13E4GL00LF vs ODD26F5R700S-14 |
PCDD26S98B300X-14 | D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | ICD26S13E4GL00LF vs PCDD26S98B300X-14 |
L177HDA26SD3CH3F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | ICD26S13E4GL00LF vs L177HDA26SD3CH3F |