Part Details for ICD26S13E4GV00LF by Amphenol Communications Solutions
Overview of ICD26S13E4GV00LF by Amphenol Communications Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICD26S13E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M0701
|
Newark | Hd D-Sub Conn, Rcpt, R/A, 26Pos, Th, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Fci Compact D Icd Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Communications Solutions ICD26S13E4GV00LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$1.9600 / $2.1100 | Buy Now |
DISTI #
609-2803-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tray |
358 In Stock |
|
$1.8684 / $3.4600 | Buy Now |
|
Future Electronics | 3 Row 26 Contact Right Angle Harpoon Female Screwlock Metal Bracket Socket D-Sub RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$1.8100 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port RoHS: Compliant |
2070 In Stock |
|
$1.7200 / $2.5500 | Buy Now |
DISTI #
ICD26S13E4GV00LF
|
TME | D-Sub, PIN: 26, socket, female, on PCBs, straight, THT, 5A, -55÷125°C Min Qty: 1 | 317 |
|
$2.3400 / $3.3700 | Buy Now |
|
CHIPMALL.COM LIMITED | Push-Pull D-Sub/DVI/HDMI Connectors ROHS | 260 |
|
$1.8068 / $2.7175 | Buy Now |
DISTI #
2902602
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$1.7442 / $3.4145 | Buy Now |
DISTI #
3882437
|
element14 Asia-Pacific | HD-D SUB CONN, R/A RCPT, 26POS, DA, SLDR RoHS: Compliant Min Qty: 1 Container: Each | 190 |
|
$1.9142 / $2.7567 | Buy Now |
DISTI #
2902602
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$2.2558 / $3.3335 | Buy Now |
DISTI #
3882437
|
Farnell | HD-D SUB CONN, R/A RCPT, 26POS, DA, SLDR RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 190 |
|
$1.8547 / $2.9576 | Buy Now |
Part Details for ICD26S13E4GV00LF
ICD26S13E4GV00LF CAD Models
ICD26S13E4GV00LF Part Data Attributes:
|
ICD26S13E4GV00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ICD26S13E4GV00LF
Amphenol Communications Solutions
D-Sub High Density Board Mount Connectors, Input Output Connectors, 26 way, Right Angle, Solder socket, >200 Mating Cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICD26S13E4GV00LF
This table gives cross-reference parts and alternative options found for ICD26S13E4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD26S13E4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15293 | D Type Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | SPC Multicomp | ICD26S13E4GV00LF vs SPC15293 |