Part Details for ICD26S13E4GX00LF by Amphenol Communications Solutions
Overview of ICD26S13E4GX00LF by Amphenol Communications Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ICD26S13E4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M0702
|
Newark | Hd D-Sub Conn, Rcpt, R/A, 26Pos, Th, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Fci Compact D Icd Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Communications Solutions ICD26S13E4GX00LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$1.9400 / $2.6500 | Buy Now |
DISTI #
30AK4605
|
Newark | Hd-D Sub Conn, Rcpt, 26Pos, Da, Solder Rohs Compliant: Yes |Amphenol Communications Solutions ICD26S13E4GX00LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.8100 | Buy Now |
DISTI #
609-2804-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8920 In Stock |
|
$1.5766 / $2.9200 | Buy Now |
|
Future Electronics | Conn High Density D-Sub SKT 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 410Bulk |
|
$1.5300 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port RoHS: Compliant |
2675 In Stock |
|
$1.4800 / $2.1700 | Buy Now |
DISTI #
2902603
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 267 |
|
$1.5048 / $2.9355 | Buy Now |
DISTI #
3882438
|
element14 Asia-Pacific | HD-D SUB CONN, RCPT, 26POS, DA, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7494 / $2.6538 | Buy Now |
DISTI #
2902603
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 267 |
|
$1.9826 / $2.8484 | Buy Now |
DISTI #
3882438
|
Farnell | HD-D SUB CONN, RCPT, 26POS, DA, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$2.2712 / $3.4005 | Buy Now |
|
Master Electronics | Conn High Density D-Sub SKT 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port RoHS: Compliant |
2675 In Stock |
|
$1.4800 / $2.1700 | Buy Now |
Part Details for ICD26S13E4GX00LF
ICD26S13E4GX00LF CAD Models
ICD26S13E4GX00LF Part Data Attributes:
|
ICD26S13E4GX00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ICD26S13E4GX00LF
Amphenol Communications Solutions
D-Sub High Density Board Mount Connectors, Input Output Connectors, 26 way, Right Angle, Solder socket, >200 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |