Part Details for ICD26S13E6GX12LF by Amphenol FCi
Overview of ICD26S13E6GX12LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD26S13E6GX12LF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont. + High Temp. Insulator + Tape and Reel for Gripper or Vaccum nozzle |
Price & Stock for ICD26S13E6GX12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73470990
|
RS | ICD26S13E6GX12LF-CD R/A STB 26 SOCKETLF | Amphenol FCI (Amphenol CS) ICD26S13E6GX12LF Min Qty: 225 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 | RFQ |
DISTI #
BRGICD26S13E6GX12LF
|
Heilind Electronics | ICD26S13E6GX12LF-CD RA STB 26 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73548925
|
Verical | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont. + High Temp. Insulator + Tape and Reel for Gripper or Vaccum nozzle Min Qty: 75 Package Multiple: 75 | Americas - 300 |
|
$2.5300 / $2.6300 | Buy Now |
DISTI #
BRGICD26S13E6GX12LF
|
Interstate Connecting Components | ICD26S13E6GX12LF-CD RA STB 26 | 0 |
|
Buy Now |
Part Details for ICD26S13E6GX12LF
ICD26S13E6GX12LF CAD Models
ICD26S13E6GX12LF Part Data Attributes
|
ICD26S13E6GX12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
ICD26S13E6GX12LF
Amphenol FCi
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICD26S13E6GX12LF
This table gives cross-reference parts and alternative options found for ICD26S13E6GX12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD26S13E6GX12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17EHD26S11 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | ICD26S13E6GX12LF vs L17EHD26S11 |
L177HRA26SVFM | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ICD26S13E6GX12LF vs L177HRA26SVFM |
750823-3 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ICD26S13E6GX12LF vs 750823-3 |
L77HDA26SD1CH3RC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | ICD26S13E6GX12LF vs L77HDA26SD1CH3RC309 |
ICD26S13E4GX12LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD26S13E6GX12LF vs ICD26S13E4GX12LF |
DD26S4R7000-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD26S13E6GX12LF vs DD26S4R7000-14 |
ODD26F4R700X-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD26S13E6GX12LF vs ODD26F4R700X-14 |
ICD26S13E6GA09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ICD26S13E6GX12LF vs ICD26S13E6GA09LF |
L717HDAG26SVFM | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ICD26S13E6GX12LF vs L717HDAG26SVFM |
M24308/2-29 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | ICD26S13E6GX12LF vs M24308/2-29 |