Part Details for ICD44S13E4GX00LF by Amphenol FCi
Overview of ICD44S13E4GX00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ICD44S13E4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486636
|
RS | ICD44S13E4GX00LF-DSUB R/A STB 44 SOCKETLF | Amphenol FCI (Amphenol CS) ICD44S13E4GX00LF Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 | RFQ |
DISTI #
BRGICD44S13E4GX00LF
|
Heilind Electronics | DSUB R/A STB 44 SOCKETLF | Americas - 56 in Stock |
|
$2.4034 / $2.5256 | Buy Now |
DISTI #
BRGICD44S13E4GX00LF
|
Interstate Connecting Components | DSUB R/A STB 44 SOCKETLF | 18 |
|
$2.4034 / $2.5256 | Buy Now |
Part Details for ICD44S13E4GX00LF
ICD44S13E4GX00LF CAD Models
ICD44S13E4GX00LF Part Data Attributes:
|
ICD44S13E4GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
ICD44S13E4GX00LF
Amphenol FCi
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |