Part Details for ICL7106CPL+3 by Maxim Integrated Products
Overview of ICL7106CPL+3 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7106CPLZ | Renesas Electronics Corporation | 3 1/2 Digit, LCD/LED Display, A/D Converters |
Price & Stock for ICL7106CPL+3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICL7106 A/D Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 540 |
|
$9.2600 / $10.9000 | Buy Now |
Part Details for ICL7106CPL+3
ICL7106CPL+3 CAD Models
ICL7106CPL+3 Part Data Attributes
|
ICL7106CPL+3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7106CPL+3
Maxim Integrated Products
A/D Converter, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for ICL7106CPL+3
This table gives cross-reference parts and alternative options found for ICL7106CPL+3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7106CPL+3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7106CPL+ | 3 1/2 Digit A/D Converters, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | ICL7106CPL+3 vs ICL7106CPL+ |
ICL7106CPL | ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | ICL7106CPL+3 vs ICL7106CPL |
ICL7106CPL-3 | A/D Converter, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICL7106CPL+3 vs ICL7106CPL-3 |