There are no models available for this part yet.
Overview of ICL7109CQH+TD by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for ICL7109CQH+TD by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-ICL7109CQH+TDCT-ND
|
DigiKey | IC ADC 12BIT DUAL SLOPE 44PLCC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$6.9375 / $14.4800 | Buy Now |
CAD Models for ICL7109CQH+TD by Maxim Integrated Products
Part Data Attributes for ICL7109CQH+TD by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3.5 V
|
Analog Input Voltage-Min
|
-3.5 V
|
Converter Type
|
ADC, DUAL-SLOPE
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e3
|
Length
|
16.585 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.585 mm
|
Alternate Parts for ICL7109CQH+TD
This table gives cross-reference parts and alternative options found for ICL7109CQH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109CQH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109CQH+D | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | ICL7109CQH+TD vs ICL7109CQH+D |
ICL7109EQH+TD | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+TD vs ICL7109EQH+TD |
ICL7109CQH+TD | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | ICL7109CQH+TD vs ICL7109CQH+TD |
ICL7109EQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+TD vs ICL7109EQH-D |
ICL7109CQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+TD vs ICL7109CQH-D |
ICL7109IQH-TD | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+TD vs ICL7109IQH-TD |
ICL7109EQH+D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Rochester Electronics LLC | ICL7109CQH+TD vs ICL7109EQH+D |
ICL7109EQH+D | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | ICL7109CQH+TD vs ICL7109EQH+D |
ICL7109CQH | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+TD vs ICL7109CQH |
Related Parts for ICL7109CQH+TD
-
ICL7109CQH+DAnalog to Digital Converters
-
AD7542KRZDigital to Analog Converters
-
EKMH101VSN821MQ25SFixed Capacitors
-
CF1/4CT52R153JFixed Resistors
-
SN74LVCC3245APWRBus Driver/Transceivers
-
KL32TTE4R7KFixed Inductors
-
RTB14012FPower/Signal Relays
-
38212000410Electric Fuses
-
1812L050PRNon-linear Resistors