Part Details for ICL7134ULCJI by Intersil Corporation
Overview of ICL7134ULCJI by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICL7134ULCJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$54.0000 | Buy Now |
|
Quest Components | 1 |
|
$58.5000 | Buy Now |
Part Details for ICL7134ULCJI
ICL7134ULCJI CAD Models
ICL7134ULCJI Part Data Attributes
|
ICL7134ULCJI
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7134ULCJI
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 14-BIT DAC, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7134ULCJI
This table gives cross-reference parts and alternative options found for ICL7134ULCJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7134ULCJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7134ULCJI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP28 | Harris Semiconductor | ICL7134ULCJI vs ICL7134ULCJI |
ICL7134ULIJI | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 14-BIT DAC, CDIP28 | Intersil Corporation | ICL7134ULCJI vs ICL7134ULIJI |
ICL7134ULMJI | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 14-BIT DAC, CDIP28, CERDIP-28 | Intersil Corporation | ICL7134ULCJI vs ICL7134ULMJI |