Part Details for ICM7224RIPL by Harris Semiconductor
Overview of ICM7224RIPL by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ICM7224RIPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICM7224 - 4 1/2 Digit Counter/ Decoder/ Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 721 |
|
$3.3500 / $3.9400 | Buy Now |
Part Details for ICM7224RIPL
ICM7224RIPL CAD Models
ICM7224RIPL Part Data Attributes
|
ICM7224RIPL
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7224RIPL
Harris Semiconductor
Liquid Crystal Driver, 29-Segment, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
fmax-Min | 15 MHz |
Alternate Parts for ICM7224RIPL
This table gives cross-reference parts and alternative options found for ICM7224RIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7224RIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7224RIPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224RIPL vs ICM7224RIPL |
ICM7224RIPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40 | Rochester Electronics LLC | ICM7224RIPL vs ICM7224RIPL |
ICM7224RIPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, REVERSE, DIP-40 | Intersil Corporation | ICM7224RIPL vs ICM7224RIPL |
ICM7224IPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | ICM7224RIPL vs ICM7224IPL |
ICM7224IPL+ | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224RIPL vs ICM7224IPL+ |