Part Details for ICO-640-NGT by Samtec Inc
Overview of ICO-640-NGT by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICO-640-NGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0521
|
Newark | Conn Dip Sckt Skt 40 Pos 2.54Mm Sldr St Th |Samtec ICO-640-NGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $10.1800 | Buy Now |
DISTI #
612-ICO-640-NGT-ND
|
DigiKey | .100" LOW PROFILE SCREW MACHINE Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4318 | Buy Now |
DISTI #
ICO-640-NGT
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICO-640-NGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Tube | 49 |
|
$6.7100 / $10.1800 | Buy Now |
DISTI #
200-ICO640NGT
|
Mouser Electronics | IC & Component Sockets ".100"" Low Profile Screw Machine DIP Socket" | 0 |
|
$3.6100 / $10.1800 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$3.6100 / $10.1800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC SOCKET, DIP40, 40 CONTACT(S), 2.54MM TERM PITCH, 15.24MM ROW SPACING, SOLDER | 11 |
|
$4.0613 / $8.1225 | Buy Now |
DISTI #
ICO-640-NGT
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICO-640-NGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Tube | 49 |
|
$6.7100 / $10.1800 | Buy Now |
DISTI #
000000000000060019
|
Sager | IC & Component Sockets .100 Low Profile Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$6.0900 / $10.1800 | Buy Now |
DISTI #
ICO-640-NGT
|
Avnet Abacus | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube (Alt: ICO-640-NGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for ICO-640-NGT
ICO-640-NGT CAD Models
ICO-640-NGT Part Data Attributes:
|
ICO-640-NGT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICO-640-NGT
Samtec Inc
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.695 inch | |
Body Depth | 0.05 inch | |
Body Length | 1.995 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICO-640-NGT
This table gives cross-reference parts and alternative options found for ICO-640-NGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICO-640-NGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICT-406-SP95-TT | DIP40, IC SOCKET | 3M Electronics | ICO-640-NGT vs ICT-406-SP95-TT |
HLS640-49GT | IC Socket, DIP40, 40 Contact(s) | Advanced Interconnections Corp | ICO-640-NGT vs HLS640-49GT |
HLS640-49TT | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | ICO-640-NGT vs HLS640-49TT |
ICT-406-SP95-TG30 | DIP40, IC SOCKET | 3M Electronics | ICO-640-NGT vs ICT-406-SP95-TG30 |
LS640-49GT | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | ICO-640-NGT vs LS640-49GT |
115-41-640-41-003000 | IC Socket | Mill-Max Mfg Corp | ICO-640-NGT vs 115-41-640-41-003000 |
ICT-406-SP95-TT | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | ICO-640-NGT vs ICT-406-SP95-TT |
ICT-406-SP95-TG30 | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | ICO-640-NGT vs ICT-406-SP95-TG30 |
LS640-49GG | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | ICO-640-NGT vs LS640-49GG |