Part Details for ICS844004BGI-01LF by Integrated Device Technology Inc
Overview of ICS844004BGI-01LF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS844004BGI-01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 655 |
|
RFQ |
Part Details for ICS844004BGI-01LF
ICS844004BGI-01LF CAD Models
ICS844004BGI-01LF Part Data Attributes
|
ICS844004BGI-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS844004BGI-01LF
Integrated Device Technology Inc
Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27.2 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS844004BGI-01LF
This table gives cross-reference parts and alternative options found for ICS844004BGI-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS844004BGI-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM802108UMG | 156.25MHz, OTHER CLOCK GENERATOR, QCC24 | Microchip Technology Inc | ICS844004BGI-01LF vs SM802108UMG |
ICS84314AY-02 | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | ICS844004BGI-01LF vs ICS84314AY-02 |
84314AY-02 | Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS844004BGI-01LF vs 84314AY-02 |
84314AY-02T | Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS844004BGI-01LF vs 84314AY-02T |
843241BM-150LF | SOIC-8, Tube | Integrated Device Technology Inc | ICS844004BGI-01LF vs 843241BM-150LF |
843241BM-150LFT | SOIC-8, Reel | Integrated Device Technology Inc | ICS844004BGI-01LF vs 843241BM-150LFT |
844N255AKILF | VFQFPN-48, Tray | Integrated Device Technology Inc | ICS844004BGI-01LF vs 844N255AKILF |
ICS843021AGI-01 | Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS844004BGI-01LF vs ICS843021AGI-01 |
844051CGLFT | Clock Generator, 156.25MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS844004BGI-01LF vs 844051CGLFT |
SM843251-156KA-TR | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | ICS844004BGI-01LF vs SM843251-156KA-TR |