There are no models available for this part yet.
Overview of ICT-10 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for ICT-10 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3291
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip ICT-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $12.8500 | Buy Now | |
DISTI #
ICT-10-ND
|
DigiKey | TVS DIODE 10VWM 14.1VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8500 | Buy Now | |
DISTI #
ICT-10
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin DO-13 - Bulk (Alt: ICT-10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 / $13.8400 | Buy Now | |
DISTI #
494-ICT-10
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$12.8500 | Order Now | |
DISTI #
ICT-10
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.8400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5800 / $19.8000 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0700 / $14.5600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.5800 / $19.8000 | Buy Now |
CAD Models for ICT-10 by Microchip Technology Inc
Part Data Attributes for ICT-10 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-13, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Breakdown Voltage-Min
|
11.7 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Related Parts for ICT-10
-
SESDONCAN1LT3GTransient Suppressors
-
HZ9B2L-EZener Diodes
-
SK215ARectifier Diodes
-
IDT79RC32V332-100DHMicrocontrollers
-
NCP1217D100R2GSwitching Regulator or Controllers
-
KX1FCD01C1TBHHeaders and Edge Type Connectors
-
PBSS4330PASSmall Signal Bipolar Transistors
-
TPS26601RHFRPower Management Circuits
-
ICL7660SCPAOther Analog ICs