There are no models available for this part yet.
Overview of ICT-36E3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICT-36E3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3302
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip ICT-36E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $13.0300 | Buy Now | |
DISTI #
150-ICT-36E3-ND
|
DigiKey | TVS DIODE 36VWM 54.3VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0301 | Buy Now | |
DISTI #
ICT-36E3
|
Avnet Americas | Diode TVS Single Uni-Direction 36V 1.5kW 2-Pin DO-202AA Bag - Bulk (Alt: ICT-36E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5300 / $14.0200 | Buy Now | |
DISTI #
494-ICT-36E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$13.0300 | Order Now | |
DISTI #
ICT-36E3
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4500 / $26.0800 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.2300 / $14.3300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.4500 / $26.0800 | Buy Now |
CAD Models for ICT-36E3 by Microchip Technology Inc
Part Data Attributes for ICT-36E3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-13, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Breakdown Voltage-Min
|
42.4 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|