Part Details for ICT-5E3/TR by Microchip Technology Inc
Overview of ICT-5E3/TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICT-5E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5552
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip ICT-5E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.2200 / $17.9000 | Buy Now |
DISTI #
ICT-5E3/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 5V 1.5kW 2-Pin DO-13 T/R - Tape and Reel (Alt: ICT-5E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-ICT-5E3/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes | 0 |
|
$19.6200 | Order Now |
|
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |