Part Details for ICT-8C/TR by Microchip Technology Inc
Overview of ICT-8C/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICT-8C/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5556
|
Newark | Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip ICT-8C/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.9200 / $17.5800 | Buy Now |
DISTI #
150-ICT-8C/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ICT-8C/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 8V 1.5kW 2-Pin DO-13 T/R - Tape and Reel (Alt: ICT-8C/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-ICT-8C/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes | 0 |
|
$20.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.3500 / $25.7700 | Buy Now | |
DISTI #
ICT-8C/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 8V 1.5kW 2-Pin DO-13 T/R - Tape and Reel (Alt: ICT-8C/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Bi-Directional TVS, DO-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$17.3500 / $25.7700 | Buy Now |