ICTE-10RL4
Description: 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN

Overview of ICTE-10RL4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ICTE-10RL4 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK1269
Newark Icte-10Rl4, Tvs |Onsemi ICTE-10RL4 RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4930
  • 1,000 $0.4300
  • 2,500 $0.3490
  • 10,000 $0.3370
$0.3370 / $0.4930 Buy Now
DISTI # ICTE-10RL4
Avnet Americas - Tape and Reel (Alt: ICTE-10RL4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 822 Partner Stock
RFQ
Rochester Electronics Trans Voltage Suppressor Diode, 1500W, 10V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 822
  • 1 $0.3754
  • 25 $0.3679
  • 100 $0.3529
  • 500 $0.3379
  • 1,000 $0.3191
$0.3191 / $0.3754 Buy Now

CAD Models for ICTE-10RL4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICTE-10RL4 by onsemi

ICTE-10RL4
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
PLASTIC, MOSORB, CASE 41A-04, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 41A-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min
11.7 V
Breakdown Voltage-Nom
12 V
Case Connection
ISOLATED
Clamping Voltage-Max
14.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. ICTE-10RL4
    onsemi
    1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN
    VS

Alternate Parts for ICTE-10RL4

This table gives cross-reference parts and alternative options found for ICTE-10RL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICTE-10RL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon Crydom Inc ICTE-10RL4 vs 1N6375
1N6375 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN onsemi ICTE-10RL4 vs 1N6375
1N6358 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 Crydom Inc ICTE-10RL4 vs 1N6358
ICT-10 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Littelfuse Inc ICTE-10RL4 vs ICT-10
1N6358 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon ProTek Devices ICTE-10RL4 vs 1N6358
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp ICTE-10RL4 vs 1N6375
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation ICTE-10RL4 vs 1N6375
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc ICTE-10RL4 vs 1N6375
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc ICTE-10RL4 vs 1N6375
Part Number Description Manufacturer Compare
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc ICTE-10RL4 vs 1N6375
ICT-10 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Littelfuse Inc ICTE-10RL4 vs ICT-10
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc ICTE-10RL4 vs 1N6375
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon Crydom Inc ICTE-10RL4 vs 1N6375
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation ICTE-10RL4 vs 1N6375
1N6358 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon ProTek Devices ICTE-10RL4 vs 1N6358
1N6375 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN onsemi ICTE-10RL4 vs 1N6375
1N6375G 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN onsemi ICTE-10RL4 vs 1N6375G
1N6358 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 Crydom Inc ICTE-10RL4 vs 1N6358
1N6375 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp ICTE-10RL4 vs 1N6375

Related Parts for ICTE-10RL4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICTE-10RL4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICTE-10RL4 by onsemi

Select Manufacturer
Which Manufacturer of ICTE-10RL4 would you like to use for your alert(s)?
  • Please alert me when ICTE-10RL4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICTE-10RL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICTE-10RL4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICTE-10RL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICTE-10RL4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICTE-10RL4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: