Part Details for IDC-15 by TE Connectivity
Overview of IDC-15 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-IDC-15-ND
|
DigiKey | IDC-15 = PCB MOUNT,15V DC LOGIC- Min Qty: 200 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$24.2238 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module -24VDC/24VDC 34mA 4000Vrms Thru-Hole |
12 In Stock |
|
$18.6100 / $53.3300 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$15.0000 / $23.0800 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module -24VDC/24VDC 34mA 4000Vrms Thru-Hole |
12 In Stock |
|
$18.6100 / $53.3300 | Buy Now |
Part Details for IDC-15
IDC-15 CAD Models
IDC-15 Part Data Attributes
|
IDC-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IDC-15
TE Connectivity
Transistor Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | TE Connectivity | |
Control Voltage | 3.3 V | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Overall Depth | 15.2 mm | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Surface Mount | NO |