Part Details for IDC15 by Crydom Inc
Overview of IDC15 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6364
|
Newark | 0.6" Input Module, Pcb Mount |Sensata/crydom IDC15 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$44.7900 / $49.5100 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 10-36 V - 0.6" I/O Module RoHS: Compliant |
26 In Stock |
|
$45.2700 / $50.0300 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 10-36 V - 0.6" I/O Module RoHS: Compliant |
26 In Stock |
|
$45.2700 / $50.0300 | Buy Now |
Part Details for IDC15
IDC15 CAD Models
IDC15 Part Data Attributes
|
IDC15
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
IDC15
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE WITH BRIDGE OUTPUT | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for IDC15
This table gives cross-reference parts and alternative options found for IDC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC-15 | Transistor Output SSR | TE Connectivity | IDC15 vs IDC-15 |