Part Details for IDC15 by Opto 22
Overview of IDC15 by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060IDC-1.5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3048IDC-15#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3060IDC-15#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for IDC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9111
|
Newark | I/O Module, Current Rating:15Ma, Product Range:-, Accessory Type:Dc Input Module, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Proximity, Limit, Selector, Push Button, Photoelectric Switches & Ttl Compatible Devices Rohs Compliant: Yes |Opto 22 IDC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2100 / $33.2500 | Buy Now |
DISTI #
94-IDC15
|
Mouser Electronics | I/O Modules G1 DC or AC Digital Input, 10-32 VDC or 12-32 VAC, 15 VDC Logic RoHS: Compliant | 2 |
|
$28.8500 / $35.3300 | Buy Now |
DISTI #
70133485
|
RS | Module, AC Input, 50 mA, 12 to 32 VDC, 25 mA (Max.), 5 VDC, 5 ms, 5 ms, 5 VDC | Opto 22 IDC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$31.7200 / $36.0500 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole RoHS: Compliant |
21 In Stock |
|
$24.0600 / $49.1000 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole RoHS: Compliant |
21 In Stock |
|
$24.0600 / $49.1000 | Buy Now |