There are no models available for this part yet.
Overview of IDC5 by CZT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009IDC-5#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3008IDC-5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3060IDC-5#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
CAD Models for IDC5 by CZT
Related Parts for IDC5
-
IAC24Solid State Relays
-
K2B110FMD4TBHHeaders and Edge Type Connectors
-
IDT79RC32V334-133BBGIMicrocontrollers
-
IRF840SPower Field-Effect Transistors
-
IDW15E65D2FKSA1Rectifier Diodes
-
ILD1Optocoupler
-
IFX80471SKVXUMA1Switching Regulator or Controllers
-
IFX24401TEV50ATMA1Linear Regulator ICs
-
ICL7642BEWEOperational Amplifiers