Part Details for IDC5 by Crydom Inc
Overview of IDC5 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009IDC-5#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3008IDC-5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3060IDC-5#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for IDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6368
|
Newark | Input Module, 0.034A, 3.3-32V, Current Rating:34Ma, Product Range:- Rohs Compliant: Yes |Sensata/crydom IDC5 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$55.0600 / $61.8200 | Buy Now |
DISTI #
CC1202-ND
|
DigiKey | DC INPUT MODULE 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
24 In Stock |
|
$38.9102 / $44.1000 | Buy Now |
DISTI #
2266-IDC5-ND
|
DigiKey | DC INPUT MODULE 24V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$48.5500 / $59.3500 | Buy Now |
DISTI #
70131154
|
RS | Module, Solid State, 10 to 36 VDC, 24 VDC (Nom.), 16 mAdc (Max.), 5 VDC, 1 mAdc | Sensata - Crydom IDC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$44.1000 | Buy Now |
DISTI #
CRYIDC5
|
Heilind Electronics | 0.6 INPUT MODULE, PCB MOUNT | Americas - 0 in Stock |
|
$36.6369 / $43.9643 | Buy Now |
|
Onlinecomponents.com | Digital I/O Module - - Input Voltage 3.3-32 VAC/DC - Max Input Current 34mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB RoHS: Compliant |
134 In Stock |
|
$33.8800 / $43.7000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
000000000005422430
|
Sager | I/O Modules .6in 30V I/O Module Min Qty: 25 | 0 |
|
$35.7600 / $38.9100 | Buy Now |
DISTI #
C1S156600048204
|
Chip1Stop | I/O Module Relays Input Module 34mA 4000VAC Thru-Hole/Plug-In RoHS: Compliant | 20 |
|
$53.8000 / $70.0000 | Buy Now |
|
Master Electronics | Digital I/O Module - - Input Voltage 3.3-32 VAC/DC - Max Input Current 34mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB RoHS: Compliant |
134 In Stock |
|
$33.8800 / $43.7000 | Buy Now |
Part Details for IDC5
IDC5 CAD Models
IDC5 Part Data Attributes
|
IDC5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
IDC5
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-07-08 | |
Configuration | SINGLE WITH BRIDGE OUTPUT | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for IDC5
This table gives cross-reference parts and alternative options found for IDC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC5 | Solid State Relay, | Schneider Electric | IDC5 vs IDC5 |