Part Details for IDC5 by Opto 22
Overview of IDC5 by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009IDC-5#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3008IDC-5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3060IDC-5#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for IDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9113
|
Newark | I/O Module, Current Rating:12Ma, Product Range:-, Accessory Type:Dc Input Module, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Proximity, Limit, Selector, Push Button, Photoelectric Switches & Ttl Compatible Devices Rohs Compliant: Yes |Opto 22 IDC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$34.8300 / $38.6000 | Buy Now |
DISTI #
94-IDC5
|
Mouser Electronics | I/O Modules G1 DC or AC Digital Input, 10-32 VDC or 12-32 VAC, 5 VDC Logic RoHS: Compliant | 44 |
|
$34.1100 / $38.6500 | Buy Now |
DISTI #
70133482
|
RS | Module, AC Input, 50 mA, 12 to 32 VDC, 25 mA (Max.), 5 VDC, 5 ms, 5 ms, 5 VDC | Opto 22 IDC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 90 |
|
$34.6900 / $39.4200 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole RoHS: Compliant |
30 In Stock |
|
$34.6600 / $42.4600 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SIP | 189 |
|
$19.2050 / $21.7100 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SIP | 8 |
|
$31.7300 / $33.4000 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole RoHS: Compliant |
30 In Stock |
|
$34.6600 / $42.4600 | Buy Now |
Part Details for IDC5
IDC5 CAD Models
IDC5 Part Data Attributes
|
IDC5
Opto 22
Buy Now
|
Compare Parts:
IDC5
Opto 22
|
Samacsys Manufacturer | Opto 22 |