IDC5F
Description: IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:ML043MW015

Overview of IDC5F by TE Connectivity / Potter and Brumfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing Medical Imaging Communication and Networking

CAD Models for IDC5F by TE Connectivity / Potter and Brumfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDC5F by TE Connectivity / Potter and Brumfield

IDC5F
TE Connectivity / Potter and Brumfield
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POTTER & BRUMFIELD INC
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Control Voltage
4 V
Input Type
DC
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Circuit Type
Triac
Overall Height
32 mm
Overall Length
43 mm
Want to compare parts?
  1. IDC5F
    TE Connectivity / Potter and Brumfield
    IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:ML043MW015
    VS

Related Parts for IDC5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDC5F by TE Connectivity / Potter and Brumfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDC5F by TE Connectivity / Potter and Brumfield

Select Manufacturer
Which Manufacturer of IDC5F would you like to use for your alert(s)?
  • Please alert me when IDC5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDC5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDC5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDC5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDC5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDC5F by TE Connectivity / Potter and Brumfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: