Part Details for IDC5Q by Opto 22
Overview of IDC5Q by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC5Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1019
|
Newark | I/O Module, Current Rating:50Ma, Product Range:-, No. Of Analog Inputs:4, No. Of Digital Inputs:4, No. Of Digital Outputs:4, No. Of Outputs:4, Output Current:50Ma, Signal Input Type:10 To 32Vdc, Supply Voltage Max:32Vdc Rohs Compliant: Yes |Opto 22 IDC5Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$112.7000 / $121.1800 | Buy Now |
DISTI #
94-IDC5Q
|
Mouser Electronics | I/O Modules Quad Pak 4-channel AC/DC Input, 12-32 VAC/10-32 VDC, <br/>5 VDC Logic RoHS: Compliant | 2 |
|
$119.2100 / $127.8200 | Buy Now |
DISTI #
70133619
|
RS | Module, DC Input, 10 to 32 VDC, 5 VDC Logic, 50 mA Output, 29 mA Input | Opto 22 IDC5Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$115.6800 / $128.5300 | Buy Now |
|
Future Electronics | IDC5Q Series 32 V 29 mA Quad Channel AC Input I/O Module RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$125.3200 / $131.5800 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 29mA 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
36 In Stock |
|
$118.0800 / $137.9100 | Buy Now |
|
Quest Components | 8 |
|
$58.6044 / $61.6888 | Buy Now | |
|
Quest Components | 1 |
|
$61.6888 | Buy Now | |
|
Master Electronics | I/O Module Relays Input Module 29mA 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
36 In Stock |
|
$118.0800 / $137.9100 | Buy Now |
Part Details for IDC5Q
IDC5Q CAD Models
IDC5Q Part Data Attributes
|
IDC5Q
Opto 22
Buy Now
|
Compare Parts:
IDC5Q
Opto 22
|
Samacsys Manufacturer | Opto 22 |