Datasheets
IDCS7328ER100M by:

General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 7360, HALOGEN FREE AND ROHS COMPLIANT

Part Details for IDCS7328ER100M by Vishay Dale

Overview of IDCS7328ER100M by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IDCS7328ER100M

Part # Distributor Description Stock Price Buy
DISTI # IDCS7328ER100M-ND
DigiKey FIXED IND 10UH 3.9A 40 MOHM SMD Min Qty: 250 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $1.1264
$1.1264 Buy Now
DISTI # 71517231
RS Inductor, IDCS-7328 10 20% ER E3 | Vishay Dale IDCS7328ER100M RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
  • 250 $1.1100
  • 2,500 $1.0500
  • 12,500 $1.0000
  • 25,000 $0.9400
$0.9400 / $1.1100 RFQ

Part Details for IDCS7328ER100M

IDCS7328ER100M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDCS7328ER100M Part Data Attributes

IDCS7328ER100M Vishay Dale
Buy Now Datasheet
Compare Parts:
IDCS7328ER100M Vishay Dale General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 7360, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY DALE
Package Description 7360
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Vishay
Case/Size Code 7360
Construction Rectangular
Core Material Ferrite
DC Resistance 0.04 Ω
Inductance-Nom (L) 10 µH
Inductor Application HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 7.62 mm
Package Length 18.54 mm
Package Style SMT
Package Width 15.24 mm
Packing Method TR, 13 Inch
Rated Current-Max 3.9 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for IDCS7328ER100M

This table gives cross-reference parts and alternative options found for IDCS7328ER100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS7328ER100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASPI-1306S-100-M-T General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT Abracon Corporation IDCS7328ER100M vs ASPI-1306S-100-M-T
74459010 General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, Wurth Elektronik IDCS7328ER100M vs 74459010
BPSY00191576100M00 General Purpose Inductor, Chilisin Electronics Corp IDCS7328ER100M vs BPSY00191576100M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDCS7328ER100M by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDCS7328ER100M by Vishay Dale

Select Manufacturer
Which Manufacturer of IDCS7328ER100M would you like to use for your alert(s)?
  • Please alert me when IDCS7328ER100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDCS7328ER100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDCS7328ER100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDCS7328ER100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDCS7328ER100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDCS7328ER100M by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: