Part Details for IDM9PT5 by Pancon Corporation
Overview of IDM9PT5 by Pancon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDM9PT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 20 |
|
$3.6960 / $5.5440 | Buy Now |
Part Details for IDM9PT5
IDM9PT5 CAD Models
IDM9PT5 Part Data Attributes
|
IDM9PT5
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
IDM9PT5
Pancon Corporation
D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LAT-CON | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 |
Alternate Parts for IDM9PT5
This table gives cross-reference parts and alternative options found for IDM9PT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDM9PT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93887-124109 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | IDM9PT5 vs 93887-124109 |
177DFEF09PA4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | IDM9PT5 vs 177DFEF09PA4RM6 |
17DFEG09P1ATNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | IDM9PT5 vs 17DFEG09P1ATNRM5 |
17DFEH09PA4VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | IDM9PT5 vs 17DFEH09PA4VF2 |
DE09P5MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | IDM9PT5 vs DE09P5MTXLF |
DE09P965TXXXXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | IDM9PT5 vs DE09P965TXXXXLF |
DED-9PBL2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | IDM9PT5 vs DED-9PBL2TI1 |
717D-E-09-P-A4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | IDM9PT5 vs 717D-E-09-P-A4RM6 |
DEM09P867TXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | IDM9PT5 vs DEM09P867TXLF |
DEMF09P665CTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | IDM9PT5 vs DEMF09P665CTXLF |