Part Details for IDSD-04-S-15.00-P08-G-ST2 by Samtec Inc
Overview of IDSD-04-S-15.00-P08-G-ST2 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-04-S-15.00-P08-G-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-04-S-15.00-P08-G-ST2-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-04-S-15.00-P0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 8 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-04-S-15.00-P0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0600 / $7.9000 | Buy Now |
DISTI #
000000000002856036
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0600 / $7.9000 | Buy Now |
Part Details for IDSD-04-S-15.00-P08-G-ST2
IDSD-04-S-15.00-P08-G-ST2 CAD Models
IDSD-04-S-15.00-P08-G-ST2 Part Data Attributes
|
IDSD-04-S-15.00-P08-G-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-04-S-15.00-P08-G-ST2
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
Alternate Parts for IDSD-04-S-15.00-P08-G-ST2
This table gives cross-reference parts and alternative options found for IDSD-04-S-15.00-P08-G-ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-04-S-15.00-P08-G-ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-104-L-DV-A-P-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-04-S-15.00-P08-G-ST2 vs SSM-104-L-DV-A-P-TR |
SSQ-104-02-SM-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | IDSD-04-S-15.00-P08-G-ST2 vs SSQ-104-02-SM-D-RA |
CLT-104-02-LM-D-K-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-04-S-15.00-P08-G-ST2 vs CLT-104-02-LM-D-K-TR |
G808C08244 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-04-S-15.00-P08-G-ST2 vs G808C08244 |
956208-2700-AR-PT | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | IDSD-04-S-15.00-P08-G-ST2 vs 956208-2700-AR-PT |
K200SS2X-08-45G | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | IDSD-04-S-15.00-P08-G-ST2 vs K200SS2X-08-45G |
953208-200-AR-TP | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | IDSD-04-S-15.00-P08-G-ST2 vs 953208-200-AR-TP |
G8270821300 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | IDSD-04-S-15.00-P08-G-ST2 vs G8270821300 |
AF2D-200-08-G-CMS-H43-P | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-04-S-15.00-P08-G-ST2 vs AF2D-200-08-G-CMS-H43-P |
SQW-104-01-FM-D-VS-K-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-04-S-15.00-P08-G-ST2 vs SQW-104-01-FM-D-VS-K-TR |