Part Details for IDSD-06-S-04.00-ST8 by Samtec Inc
Overview of IDSD-06-S-04.00-ST8 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-06-S-04.00-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W9091
|
Newark | Cable Assy, Idc Rcpt-Free End, 12Pos, 4", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:12Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-06-S-04.00-ST8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $7.0800 | Buy Now |
DISTI #
IDSD-06-S-04.00-ST8-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7300 | Buy Now |
DISTI #
IDSD-06-S-04.00-ST
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 12 Ways, 4 ", 101.6 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-06-S-04.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8500 / $5.8800 | Buy Now |
DISTI #
200-IDSD06S0400ST8
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.0000 / $5.8800 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.4300 / $5.8800 | Buy Now |
DISTI #
IDSD-06-S-04.00-ST
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 12 Ways, 4 ", 101.6 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-06-S-04.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8500 / $5.8800 | Buy Now |
DISTI #
000000000002857084
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.5700 / $5.8800 | Buy Now |
DISTI #
3740972
|
Farnell | CORD ASSY, 12P IDC RCPT-FREE END/101.6MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$4.9220 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.4300 / $5.8800 | Buy Now |
DISTI #
5cd8fa07cd7c1c4c384d571b
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$2.4300 / $5.8800 | Buy Now |
Part Details for IDSD-06-S-04.00-ST8
IDSD-06-S-04.00-ST8 CAD Models
IDSD-06-S-04.00-ST8 Part Data Attributes:
|
IDSD-06-S-04.00-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-06-S-04.00-ST8
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 12 |
Alternate Parts for IDSD-06-S-04.00-ST8
This table gives cross-reference parts and alternative options found for IDSD-06-S-04.00-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-06-S-04.00-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-106-02-L-D-787 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-06-S-04.00-ST8 vs ESQT-106-02-L-D-787 |
MMSDT-06-28-L-12.00-S-K | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-06-S-04.00-ST8 vs MMSDT-06-28-L-12.00-S-K |
BSW-106-24-L-D | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-06-S-04.00-ST8 vs BSW-106-24-L-D |
ESQT-106-02-F-D-725 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-06-S-04.00-ST8 vs ESQT-106-02-F-D-725 |
K200SS2X-12-45G | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | IDSD-06-S-04.00-ST8 vs K200SS2X-12-45G |
150212-5 | 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | IDSD-06-S-04.00-ST8 vs 150212-5 |
SQT-106-01-S-D-RA | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | IDSD-06-S-04.00-ST8 vs SQT-106-01-S-D-RA |
G808C12261 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-06-S-04.00-ST8 vs G808C12261 |
CPB8112-0110F | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | IDSD-06-S-04.00-ST8 vs CPB8112-0110F |
ESQT-106-02-L-D-595 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-06-S-04.00-ST8 vs ESQT-106-02-L-D-595 |