Part Details for IDSD-09-S-09.00-P16 by Samtec Inc
Overview of IDSD-09-S-09.00-P16 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-09-S-09.00-P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-09-S-09.00-P16-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1000 | Buy Now |
DISTI #
IDSD-09-S-09.00-P1
|
Avnet Americas | Cable Assembly Flat Ribbon 0.228m 28AWG 18 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-09-S-09.00-P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9100 / $7.0900 | Buy Now |
DISTI #
200-IDSD09S0900P16
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.1200 / $7.0900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.1200 / $7.0900 | Buy Now |
DISTI #
IDSD-09-S-09.00-P1
|
Avnet Americas | Cable Assembly Flat Ribbon 0.228m 28AWG 18 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-09-S-09.00-P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9100 / $7.0900 | Buy Now |
DISTI #
000000000002858254
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.5500 / $7.0900 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.1200 / $7.0900 | Buy Now |
DISTI #
5cd8fa6fcd7c1c4c384dce86
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$3.1200 / $7.0900 | Buy Now |
Part Details for IDSD-09-S-09.00-P16
IDSD-09-S-09.00-P16 CAD Models
IDSD-09-S-09.00-P16 Part Data Attributes:
|
IDSD-09-S-09.00-P16
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-09-S-09.00-P16
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 18 |
Alternate Parts for IDSD-09-S-09.00-P16
This table gives cross-reference parts and alternative options found for IDSD-09-S-09.00-P16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-09-S-09.00-P16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-93-018-10-003000 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | IDSD-09-S-09.00-P16 vs 803-93-018-10-003000 |
SSM-109-L-DV-K | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-09-S-09.00-P16 vs SSM-109-L-DV-K |
150218-20 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 3M Interconnect | IDSD-09-S-09.00-P16 vs 150218-20 |
SSM-109-LM-DV-A-P-TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-09-S-09.00-P16 vs SSM-109-LM-DV-A-P-TR |
953218-200-AR-PT | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | IDSD-09-S-09.00-P16 vs 953218-200-AR-PT |
AF2D-18-G-CMS-B/A | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-09-S-09.00-P16 vs AF2D-18-G-CMS-B/A |
G808A181 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-09-S-09.00-P16 vs G808A181 |
G809A101802 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-09-S-09.00-P16 vs G809A101802 |
SQW-109-01-L-D-VS-A-001 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-09-S-09.00-P16 vs SQW-109-01-L-D-VS-A-001 |
SSW-109-02-STL-D | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSD-09-S-09.00-P16 vs SSW-109-02-STL-D |