Part Details for IDSD-16-S-20.00-T-G-ST2-B16 by Samtec Inc
Overview of IDSD-16-S-20.00-T-G-ST2-B16 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-16-S-20.00-T-G-ST2-B16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-16-S-20.00-T-G-ST2-B16-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-16-S-20.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.508m 32 POS IDC RCP - Bulk (Alt: IDSD-16-S-20.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-16-S-20.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.508m 32 POS IDC RCP - Bulk (Alt: IDSD-16-S-20.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003858532
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for IDSD-16-S-20.00-T-G-ST2-B16
IDSD-16-S-20.00-T-G-ST2-B16 CAD Models
IDSD-16-S-20.00-T-G-ST2-B16 Part Data Attributes:
|
IDSD-16-S-20.00-T-G-ST2-B16
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-16-S-20.00-T-G-ST2-B16
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 32 |
Alternate Parts for IDSD-16-S-20.00-T-G-ST2-B16
This table gives cross-reference parts and alternative options found for IDSD-16-S-20.00-T-G-ST2-B16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-16-S-20.00-T-G-ST2-B16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-200-32-G-CMS-H46-B/A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-16-S-20.00-T-G-ST2-B16 vs AF2D-200-32-G-CMS-H46-B/A |
G8273220200 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-16-S-20.00-T-G-ST2-B16 vs G8273220200 |
803-13-032-61-002-100 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | IDSD-16-S-20.00-T-G-ST2-B16 vs 803-13-032-61-002-100 |
153232-2 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | IDSD-16-S-20.00-T-G-ST2-B16 vs 153232-2 |
MMSD-16-24C-L-20.00-S-K-M | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-16-S-20.00-T-G-ST2-B16 vs MMSD-16-24C-L-20.00-S-K-M |
AF2D-B-S-32-G-P-H35 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-16-S-20.00-T-G-ST2-B16 vs AF2D-B-S-32-G-P-H35 |
SSM-116-SM-DV-LC | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-16-S-20.00-T-G-ST2-B16 vs SSM-116-SM-DV-LC |
SSM-116-L-DV-BE-A-P-TR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-16-S-20.00-T-G-ST2-B16 vs SSM-116-L-DV-BE-A-P-TR |
MMSD-16-28-L-16.50-S-K | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-16-S-20.00-T-G-ST2-B16 vs MMSD-16-28-L-16.50-S-K |
AF2D-200-32-G-CMS-H46-T/A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-16-S-20.00-T-G-ST2-B16 vs AF2D-200-32-G-CMS-H46-T/A |