Part Details for IDSD-31-S-17.00-G-RW by Samtec Inc
Overview of IDSD-31-S-17.00-G-RW by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-31-S-17.00-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-31-S-17.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.432m 62 POS IDC RCP - Bulk (Alt: IDSD-31-S-17.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8300 / $21.0300 | Buy Now |
DISTI #
000000000005885410
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8300 / $21.0300 | Buy Now |
Part Details for IDSD-31-S-17.00-G-RW
IDSD-31-S-17.00-G-RW CAD Models
IDSD-31-S-17.00-G-RW Part Data Attributes
|
IDSD-31-S-17.00-G-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-31-S-17.00-G-RW
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IDSD-31-S-17.00-G-RW
This table gives cross-reference parts and alternative options found for IDSD-31-S-17.00-G-RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-31-S-17.00-G-RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-162-320 | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | IDSD-31-S-17.00-G-RW vs 307-162-320 |
853-93-062-30-001 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | IDSD-31-S-17.00-G-RW vs 853-93-062-30-001 |
SDL-131-TT-19 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-31-S-17.00-G-RW vs SDL-131-TT-19 |
AF2D-S-200-62-G-H2-P-T/A | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-31-S-17.00-G-RW vs AF2D-S-200-62-G-H2-P-T/A |
307-162-120 | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | IDSD-31-S-17.00-G-RW vs 307-162-120 |
AF2D-62-T/G-CMS | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-31-S-17.00-G-RW vs AF2D-62-T/G-CMS |
G8276220200 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-31-S-17.00-G-RW vs G8276220200 |
307-062-100 | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | IDSD-31-S-17.00-G-RW vs 307-062-100 |
AF2D-62-G-CMS | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-31-S-17.00-G-RW vs AF2D-62-G-CMS |
853-13-062-20-001000 | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | IDSD-31-S-17.00-G-RW vs 853-13-062-20-001000 |