Part Details for IDT54FCT299TLB by Integrated Device Technology Inc
Overview of IDT54FCT299TLB by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT54FCT299TLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for IDT54FCT299TLB
IDT54FCT299TLB CAD Models
IDT54FCT299TLB Part Data Attributes
|
IDT54FCT299TLB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT299TLB
Integrated Device Technology Inc
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for IDT54FCT299TLB
This table gives cross-reference parts and alternative options found for IDT54FCT299TLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT299TLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT299ATLB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | IDT54FCT299TLB vs P54FCT299ATLB |
5962-9221606M2A | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | e2v technologies | IDT54FCT299TLB vs 5962-9221606M2A |
5962-9221602M2X | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299TLB vs 5962-9221602M2X |
P74FCT299CTL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | IDT54FCT299TLB vs P74FCT299CTL |
IDT74FCT299CTL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299TLB vs IDT74FCT299CTL |
P54FCT299ATLM | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | IDT54FCT299TLB vs P54FCT299ATLM |
5962-9221606M2X | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | e2v technologies | IDT54FCT299TLB vs 5962-9221606M2X |
5962-86862012X | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, 0.358 X 0.358 INCH, 0.100 INCH HIEGHT, LCC-20 | Integrated Device Technology Inc | IDT54FCT299TLB vs 5962-86862012X |
5962-9221604M2A | LCC-20, Tube | Integrated Device Technology Inc | IDT54FCT299TLB vs 5962-9221604M2A |
IDT54FCT299L | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299TLB vs IDT54FCT299L |