Part Details for 5962-9221606M2X by Integrated Device Technology Inc
Overview of 5962-9221606M2X by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9221606M2X
5962-9221606M2X CAD Models
5962-9221606M2X Part Data Attributes:
|
5962-9221606M2X
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9221606M2X
Integrated Device Technology Inc
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 5962-9221606M2X
This table gives cross-reference parts and alternative options found for 5962-9221606M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221606M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT299CTL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9221606M2X vs IDT54FCT299CTL |
5962-86862012X | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, 0.358 X 0.358 INCH, 0.100 INCH HIEGHT, LCC-20 | Integrated Device Technology Inc | 5962-9221606M2X vs 5962-86862012X |
P54FCT299TLM | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221606M2X vs P54FCT299TLM |
IDT54FCT299CLB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9221606M2X vs IDT54FCT299CLB |
IDT74FCT299L | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9221606M2X vs IDT74FCT299L |
P74FCT299CTL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221606M2X vs P74FCT299CTL |
QS74FCT299ATL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | 5962-9221606M2X vs QS74FCT299ATL |
P54FCT299CTLB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221606M2X vs P54FCT299CTLB |
P54FCT299CTLM | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221606M2X vs P54FCT299CTLM |
5962-86862012A | LCC-20, Tube | Integrated Device Technology Inc | 5962-9221606M2X vs 5962-86862012A |