Datasheets
IDT71V3559S85PF by: Integrated Device Technology Inc

ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Part Details for IDT71V3559S85PF by Integrated Device Technology Inc

Overview of IDT71V3559S85PF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT71V3559S85PF

Part # Distributor Description Stock Price Buy
Quest Components Synchronous SRAM, 256K x 18, 100 Pin, Plastic, QFP 444
  • 1 $17.0100
  • 152 $12.0960
  • 332 $11.3400
$11.3400 / $17.0100 Buy Now
Quest Components Synchronous SRAM, 256K x 18, 100 Pin, Plastic, QFP 8
  • 1 $10.0500
  • 2 $6.7000
  • 5 $5.0250
$5.0250 / $10.0500 Buy Now
Quest Components Synchronous SRAM, 256K x 18, 100 Pin, Plastic, QFP 3
  • 1 $10.0500
  • 2 $8.3750
  • 4 $7.3700
$7.3700 / $10.0500 Buy Now

Part Details for IDT71V3559S85PF

IDT71V3559S85PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71V3559S85PF Part Data Attributes

IDT71V3559S85PF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71V3559S85PF Integrated Device Technology Inc ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 8.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 90 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 4718592 bit
Memory IC Type ZBT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.225 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm

Alternate Parts for IDT71V3559S85PF

This table gives cross-reference parts and alternative options found for IDT71V3559S85PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3559S85PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT71V3559S85PF8 ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V3559S85PF vs IDT71V3559S85PF8
IDT71V3559S85PFG Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V3559S85PF vs IDT71V3559S85PFG
71V3559S85PFG 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation IDT71V3559S85PF vs 71V3559S85PFG
71V3559S85PF ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100 Integrated Device Technology Inc IDT71V3559S85PF vs 71V3559S85PF
71V3559S85PF8 ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100 Integrated Device Technology Inc IDT71V3559S85PF vs 71V3559S85PF8
71V3559S85PFG TQFP-100, Tray Integrated Device Technology Inc IDT71V3559S85PF vs 71V3559S85PFG
71V3559S85PFG8 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation IDT71V3559S85PF vs 71V3559S85PFG8
71V3559S85PFG8 TQFP-100, Reel Integrated Device Technology Inc IDT71V3559S85PF vs 71V3559S85PFG8
Part Number Description Manufacturer Compare
71V3559S85PFG 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation IDT71V3559S85PF vs 71V3559S85PFG
IDT71V3559S85PF8 ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V3559S85PF vs IDT71V3559S85PF8
71V3559S85PFG TQFP-100, Tray Integrated Device Technology Inc IDT71V3559S85PF vs 71V3559S85PFG
71V3559S85PFG8 TQFP-100, Reel Integrated Device Technology Inc IDT71V3559S85PF vs 71V3559S85PFG8
IDT71V3559S85PFG Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V3559S85PF vs IDT71V3559S85PFG
71V3559S85PFG8 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation IDT71V3559S85PF vs 71V3559S85PFG8

IDT71V3559S85PF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V3559S85PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V3559S85PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V3559S85PF would you like to use for your alert(s)?
  • Please alert me when IDT71V3559S85PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V3559S85PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V3559S85PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V3559S85PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V3559S85PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V3559S85PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: