IDT7201L50P
Integrated Device Technology Inc
Description: FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28

Overview of IDT7201L50P by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IDT7201L50P by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   962
RFQ

CAD Models for IDT7201L50P by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7201L50P by Integrated Device Technology Inc

IDT7201L50P
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Cycle Time
65 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Supply Current-Max
0.125 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. IDT7201L50P
    Integrated Device Technology Inc
    FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28
    VS

Alternate Parts for IDT7201L50P

This table gives cross-reference parts and alternative options found for IDT7201L50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201L50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM7201-50DC FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC IDT7201L50P vs AM7201-50DC
7201S50D FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7201L50P vs 7201S50D
5962-8986303XX FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 Cypress Semiconductor IDT7201L50P vs 5962-8986303XX
IDT7201LA50TP FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC IDT7201L50P vs IDT7201LA50TP
5962-8986303YA FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 Temic Semiconductors IDT7201L50P vs 5962-8986303YA
7201LA50DB8 FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7201L50P vs 7201LA50DB8
57C4501-50J/883B FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD IDT7201L50P vs 57C4501-50J/883B
IDT7201LA50PDGB8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc IDT7201L50P vs IDT7201LA50PDGB8
7201S50DB FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7201L50P vs 7201S50DB
IDT7201SA50DB FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc IDT7201L50P vs IDT7201SA50DB
Part Number Description Manufacturer Compare
IDT7201LA50SO8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC IDT7201L50P vs IDT7201LA50SO8
5962-8753102XA FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Defense Logistics Agency IDT7201L50P vs 5962-8753102XA
L8C201PC50 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7201L50P vs L8C201PC50
IDT7201LA50Y8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT7201L50P vs IDT7201LA50Y8
IDT7201LA50D FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201L50P vs IDT7201LA50D
5962-8986303XX FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 Integrated Device Technology Inc IDT7201L50P vs 5962-8986303XX
IDT7201LA50L8 FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7201L50P vs IDT7201LA50L8
IDT7201LA50P FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7201L50P vs IDT7201LA50P
7201LA50DBG FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201L50P vs 7201LA50DBG
67C4501-50NL FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD IDT7201L50P vs 67C4501-50NL

Related Parts for IDT7201L50P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7201L50P by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7201L50P by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7201L50P would you like to use for your alert(s)?
  • Please alert me when IDT7201L50P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7201L50P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7201L50P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7201L50P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7201L50P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7201L50P by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: