Part Details for IDT7201LA35JG by Renesas Electronics Corporation
Overview of IDT7201LA35JG by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDT7201LA35JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1218005
|
Farnell | IC, FIFO 512X9, SMD, 7201, PLCC32 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$4.1947 / $7.4530 | Buy Now |
Part Details for IDT7201LA35JG
IDT7201LA35JG CAD Models
IDT7201LA35JG Part Data Attributes
|
IDT7201LA35JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA35JG
Renesas Electronics Corporation
FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT7201LA35JG
This table gives cross-reference parts and alternative options found for IDT7201LA35JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA35JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201LA35J | PLCC-32, Tube | Integrated Device Technology Inc | IDT7201LA35JG vs 7201LA35J |
AMSI-67201AL-35:R | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Atmel Corporation | IDT7201LA35JG vs AMSI-67201AL-35:R |
AM7201-35JCTR | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IDT7201LA35JG vs AM7201-35JCTR |
CMSI-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | IDT7201LA35JG vs CMSI-67201AL-35 |
AM7201-35JC | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IDT7201LA35JG vs AM7201-35JC |
IMS1-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | IDT7201LA35JG vs IMS1-67201AL-35 |
AMSI-67201AL-35:RD | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Atmel Corporation | IDT7201LA35JG vs AMSI-67201AL-35:RD |
CMS1-67201AV-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | IDT7201LA35JG vs CMS1-67201AV-35 |
IMS1-67201AV-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | IDT7201LA35JG vs IMS1-67201AV-35 |
CMS1-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Matra MHS | IDT7201LA35JG vs CMS1-67201AL-35 |