Memory
IDT7201LA50TCB
Integrated Device Technology Inc
Description: FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28

Overview of IDT7201LA50TCB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IDT7201LA50TCB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ

CAD Models for IDT7201LA50TCB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7201LA50TCB by Integrated Device Technology Inc

IDT7201LA50TCB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Cycle Time
65 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IDT7201LA50TCB
    Integrated Device Technology Inc
    FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
    VS

Alternate Parts for IDT7201LA50TCB

This table gives cross-reference parts and alternative options found for IDT7201LA50TCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA50TCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7201SA50TCB FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7201LA50TCB vs 7201SA50TCB
7201LA50TC FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7201LA50TCB vs 7201LA50TC
7201LA50TCB FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7201LA50TCB vs 7201LA50TCB
IDT7201SA50TC FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Rochester Electronics LLC IDT7201LA50TCB vs IDT7201SA50TC
IDT7201SA50TC FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201LA50TCB vs IDT7201SA50TC
IDT7201LA50TC FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201LA50TCB vs IDT7201LA50TC
IDT7201SA50TCB FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201LA50TCB vs IDT7201SA50TCB
Part Number Description Manufacturer Compare
IDT7201LA50SO8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC IDT7201LA50TCB vs IDT7201LA50SO8
5962-8753102XA FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Defense Logistics Agency IDT7201LA50TCB vs 5962-8753102XA
L8C201PC50 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7201LA50TCB vs L8C201PC50
IDT7201LA50Y8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT7201LA50TCB vs IDT7201LA50Y8
IDT7201LA50D FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201LA50TCB vs IDT7201LA50D
5962-8986303XX FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 Integrated Device Technology Inc IDT7201LA50TCB vs 5962-8986303XX
IDT7201LA50L8 FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7201LA50TCB vs IDT7201LA50L8
IDT7201LA50P FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7201LA50TCB vs IDT7201LA50P
7201LA50DBG FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201LA50TCB vs 7201LA50DBG
67C4501-50NL FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD IDT7201LA50TCB vs 67C4501-50NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7201LA50TCB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7201LA50TCB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7201LA50TCB would you like to use for your alert(s)?
  • Please alert me when IDT7201LA50TCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7201LA50TCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7201LA50TCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7201LA50TCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7201LA50TCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7201LA50TCB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: