Part Details for IDT72021L120C by Integrated Device Technology Inc
Overview of IDT72021L120C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT72021L120C
IDT72021L120C CAD Models
IDT72021L120C Part Data Attributes
|
IDT72021L120C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72021L120C
Integrated Device Technology Inc
FIFO, 1KX9, 120ns, Asynchronous, CMOS, CDIP32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 7 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT72021L120C
This table gives cross-reference parts and alternative options found for IDT72021L120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72021L120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72021L30DB | FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021L30DB |
IDT72021L120DB | FIFO, 1KX9, 120ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021L120DB |
IDT72021S50P | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021S50P |
IDT72021L80P | FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021L80P |
IDT72021L65P | FIFO, 1KX9, 65ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021L65P |
IDT72021L40DB | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021L40DB |
IDT72021S65D | FIFO, 1KX9, 65ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021S65D |
IDT72021S35D | FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021S35D |
IDT72021S65P | FIFO, 1KX9, 65ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021S65P |
IDT72021S120P | FIFO, 1KX9, 120ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L120C vs IDT72021S120P |